ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor, 50 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-873
- Mfr. Part No.:
- LMT104
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP29,403.88
(exc. VAT)
PHP32,932.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,403.88 |
*price indicative
- RS Stock No.:
- 596-873
- Mfr. Part No.:
- LMT104
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection in Hazardous Area | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61000-6-4, UL, DIN EN 60068-2-27, FDA | |
| Series | LMT | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection in Hazardous Area | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61000-6-4, UL, DIN EN 60068-2-27, FDA | ||
Series LMT | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ifm electronic high-performance sensor designed specifically for point level detection across various applications. This reliable device excels in measuring liquids, viscous media, and powders, incorporating a robust capacitive measuring principle. Featuring two digital outputs and comprehensive interface capabilities, it seamlessly integrates into existing systems, ensuring precise detection even under challenging conditions. With a temperature range of -20 to 100°C and a tank pressure rating up to 40 bar, it is well-suited for a multitude of industrial environments. Additionally, its durable construction and protection class IP68/IP69K guarantee long-lasting performance and resistance to harsh conditions, making it an ideal choice for professionals seeking accuracy and reliability in their level detection needs.
Capacitive measuring principle for accurate point level detection
Suitable for a wide range of media including liquids, oils, and powders
Two configurable digital outputs for versatile connectivity
Robust design with IP68/IP69K protection for durability in harsh environments
Related links
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor Housing
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor Housing Stainless Steel
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
