Schneider Electric Harmony Series Probe Level Probe, Surface, Housing Steel
- RS Stock No.:
- 357-168
- Mfr. Part No.:
- RM79696043
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,002.16
(exc. VAT)
PHP3,362.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,002.16 |
*price indicative
- RS Stock No.:
- 357-168
- Mfr. Part No.:
- RM79696043
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Probe | |
| Product Type | Level Probe | |
| Mount Type | Surface | |
| Housing Material | Steel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Probe | ||
Product Type Level Probe | ||
Mount Type Surface | ||
Housing Material Steel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Level Control Probe is an accessory designed for mounting by suspension. It is used with control relays and measurement relays. This probe is compatible with RM4L and RM35LM33MW relay models. It falls under the category of Relay accessories and provides a protected solution for level sensing in various applications.
PUC protective shell
Stainless steel electrode
RoHS compliant
Related links
- WIKA Level Probe Model LH-10 Series level sensor Level Probe, Housing Fluorinated Ethylene Propylene
- WIKA IL-10 Series level sensor Level Probe IECEx/ATEX-Rated, Housing Stainless Steel
- Carlo Gavazzi VT Series Level Detector Level Probe Polytetrafluoroethylene, Housing Stainless Steel
- Jumo 401015 Series Column Level Indicator Level Probe Housing 304 Stainless Steel
- WIKA LS-10 Series level sensor Level Probe Housing Stainless Steel
- Carlo Gavazzi VNY Series Level Detector Level Probe Housing Stainless Steel
- Schneider Electric Harmony Control Relays Series level sensor Level Sensor Housing Stainless Steel
- Schneider Electric Harmony Control Relays Series level sensor Level Sensor Housing Plastic
