Durable Black A4 Rack

N

Subtotal (1 unit)*

PHP7,016.30

(exc. VAT)

PHP7,858.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,016.30

*price indicative

RS Stock No.:
907-870
Mfr. Part No.:
335901
Manufacturer:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Sub Type

Rack

Product Type

Letter Tray

Number of Compartments

3

Paper Size

A4

Colour

Black

Material

Steel

Height

205mm

Width

365mm

Standards/Approvals

No

Depth

253mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Durable sorting rack is an efficient organisation solution designed for A4 document management, featuring three compartments that facilitate clear display and access to important paperwork.

Constructed with powder-coated sheet steel for enhanced durability

Accommodates A4/folio format documents effectively

Includes side labelling windows for easy identification

Wall mounting possibility for versatile placement options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy