ROHM2.1 V Yellow-Green LED 3mm Through Hole, SLR-343 SLR-343MG3F
- RS Stock No.:
- 752-6641P
- Mfr. Part No.:
- SLR-343MG3F
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied in a bag)*
PHP913.84
(exc. VAT)
PHP1,023.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 20 - 40 | PHP45.692 |
| 50 - 90 | PHP44.58 |
| 100 - 190 | PHP34.284 |
| 200 + | PHP33.757 |
*price indicative
- RS Stock No.:
- 752-6641P
- Mfr. Part No.:
- SLR-343MG3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow-Green | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 572 nm | |
| Series | SLR-343 | |
| Lens Colour | Green | |
| Dimensions | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow-Green | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 572 nm | ||
Series SLR-343 | ||
Lens Colour Green | ||
Dimensions 3.1mm | ||
Related links
- ROHM2.1 V Yellow-Green LED 3mm Through Hole, SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM3.2 V Blue LED 3mm Through Hole, SLR-343 SLR343BC4T3F
- ROHM2.2 V Yellow-Green LED 3mm Through Hole, SLI-343 SLI-343M8G3F
- ROHM2.2 V Yellow-Green LED 3mm Through Hole, SLI-343 SLI-343M8C3F
- ROHM2.1 V Yellow-Green LED 3412 (1305) SMD, SML-812MTT86
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
