ROHM3.2 V Blue LED 3mm Through Hole, SLR-343 SLR343BC4T3F

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a bag)*

PHP1,722.20

(exc. VAT)

PHP1,928.875

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
25 - 95PHP68.888
100 - 245PHP67.426
250 - 495PHP66.11
500 +PHP64.794

*price indicative

Packaging Options:
RS Stock No.:
752-6613P
Mfr. Part No.:
SLR343BC4T3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Blue

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

470 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

470 nm

Lens Colour

Blue

Series

SLR-343

Dimensions

3.1mm

Related links