ams OSRAM 6 V White LED SMT Surface Mount OSTUNE E3030 Series KW DSL531.CC-KYLX-4F8H-N464
- RS Stock No.:
- 897-166
- Mfr. Part No.:
- KW DSL531.CC-KYLX-4F8H-N464
- Manufacturer:
- ams OSRAM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP20.28
(exc. VAT)
PHP22.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP20.28 |
| 25 - 99 | PHP17.52 |
| 100 - 499 | PHP12.91 |
| 500 + | PHP9.22 |
*price indicative
- RS Stock No.:
- 897-166
- Mfr. Part No.:
- KW DSL531.CC-KYLX-4F8H-N464
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 250mA | |
| Package Type | SMT | |
| Mount Type | Surface Mount | |
| Packaging | SMT | |
| Number of LEDs | 1 | |
| Forward Voltage | 6V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 100 lm | |
| Colour Rendering Index CRI | 90% | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Lens Colour | Diffused Silicone Resin | |
| Colour Temperature | 6500K | |
| Series | OSTUNE E3030 Series | |
| Lens Finish | Diffused | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 250mA | ||
Package Type SMT | ||
Mount Type Surface Mount | ||
Packaging SMT | ||
Number of LEDs 1 | ||
Forward Voltage 6V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 100 lm | ||
Colour Rendering Index CRI 90% | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Lens Colour Diffused Silicone Resin | ||
Colour Temperature 6500K | ||
Series OSTUNE E3030 Series | ||
Lens Finish Diffused | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- TW
The ams OSRAM LED delivers premium automotive interior lighting. This surface mount component combines exceptional brightness with precise colour rendering to elevate vehicle cabins.
Compact 3030 SMD package footprint
True to life colour rendering performance
Automotive grade reliability and durability
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
