Super Rod 1.5 V dc Medium White LED Torch Layflat Screw Super Beam CRSB
- RS Stock No.:
- 893-772
- Mfr. Part No.:
- CRSB
- Manufacturer:
- Super Rod
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,108.70
(exc. VAT)
PHP2,361.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,108.70 |
| 5 + | PHP1,982.38 |
*price indicative
- RS Stock No.:
- 893-772
- Mfr. Part No.:
- CRSB
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| LED Colour | Medium White | |
| Product Type | LED Torch | |
| Package Type | Layflat | |
| Mount Type | Screw | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.5V dc | |
| Lens Shape | Cylindrical | |
| Series | Super Beam | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
LED Colour Medium White | ||
Product Type LED Torch | ||
Package Type Layflat | ||
Mount Type Screw | ||
Number of LEDs 1 | ||
Forward Voltage 1.5V dc | ||
Lens Shape Cylindrical | ||
Series Super Beam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Super Beam is a versatile LED torch specifically designed to enhance the utility of your Cable Rod set. This remarkable attachment transforms your standard rods into an effective inspection tool, allowing for precise location spotting within voids. The innovative design ensures that the torch only activates when securely screwed into the end of the rod, conserving battery life and ensuring reliability in your inspections. Compact and easy to use, the Super Beam is an essential upgrade for professionals seeking efficiency and enhanced visibility in their work.
Self contained LED torch that attaches to Cable Rods
Transforms Cable Rod sets into instant inspection tools
Illuminates only when fully screwed into the end of the rod
Helps locate rod ends in voids while saving battery life
Compact design for easy handling and transport
Spare batteries available for long term use
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long