Intelligent LED Solutions LED Strip
- RS Stock No.:
- 920-9442
- Mfr. Part No.:
- ILR-OX12-6WM5HR1DB-SC211-W2.
- Manufacturer:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-9442
- Mfr. Part No.:
- ILR-OX12-6WM5HR1DB-SC211-W2.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
- COO (Country of Origin):
- GB
12 OSLON SSL Petunia LED Arrays
This family of Petunia LED arrays, from Intelligent LED Solutions (ILS), is designed for aiding the growth of plants. There are a range of LED assemblies which suit key roles in vegetative cultivation and plant health. These LED modules are designed to work with the Petunia family of LED lenses from LEDiL.
The Petunia modules feature 12 LEDs mounted onto an aluminium substrate. The LEDs are from the SSL 80 and SSL 150 series by OSRAM Opto Semiconductors. OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.
The Petunia LED arrays are ideal for plant lighting, greenhouses, florist shops and flower exhibitions.
Features of the Petunia LED arrays:
12 x OSLON SSL LEDs
Available with 200mm wires
High efficacy
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 30 x 30 x 4 mm
Designed to work with secondary LEDiL lens
Intelligent LED Solutions LED Modules - Petunias
Related links
- Intelligent LED Solutions 16.2V Red 3000k Colour Temp
- Intelligent LED Solutions 56V Deep Blue 3000k Colour Temp
- Intelligent LED Solutions LED Strip
- Intelligent LED Solutions 2.7V 4000k Colour Temp
- Intelligent LED Solutions 22V 3000k Colour Temp
- Intelligent LED Solutions 56V White LED Strip, 5000k Colour Temp
- Intelligent LED Solutions 2.7V dc 3000k Colour Temp, 40 mm Length
- Intelligent LED Solutions 56V Blue LED Strip, 3000k Colour Temp
