Osram 24 V dc White LED Strip, 3000k Colour Temp, 5000 mm Length

Bulk discount available

Subtotal (1 unit)*

PHP5,732.38

(exc. VAT)

PHP6,420.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP5,732.38
10 +PHP5,158.75

*price indicative

RS Stock No.:
327-772
Mfr. Part No.:
BFP400S-G3-830-05
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Strip

LED Colour

White

Strip Length

5000mm

Strip Width

10.3mm

Voltage

24 V dc

Number of LEDs Per Metre

150

Colour Temperature

3000k

IP Rating

IP66

Power Per Metre

3.3W

Typical Luminous Flux lm/m

390lm/m

Flexible/Rigid

Flexible

LED Pitch

8.33mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Osram exceptional LED module, designed for semi-professional applications, delivers a perfect blend of efficiency and ease. Featuring cutting-edge technology in a flexible format, it is ideal for a diverse range of settings, from hospitality to architectural dimming. The energy-efficient low-power strip not only conserves electricity but ensures hassle-free installation thanks to its innovative track system. Available in warm and neutral white options, it guarantees consistent light quality, making it an essential choice for anyone looking to enhance their surroundings with high-quality illumination. With the ability to withstand the elements, this product is suitable for various applications, ensuring it meets industry standards while providing long-lasting performance.

Energy-efficient design helps reduce operational costs

Flexible LED strip accommodates a variety of installation needs

Multiple colour temperatures available to suit any ambience

Robust construction ensures durability in demanding environments

Easy to install with the innovative CONNECT system

Related links