Osram 24 V dc White LED Strip, 2700k Colour Temp, 5000 mm Length
- RS Stock No.:
- 327-757
- Mfr. Part No.:
- BF400S-G3-827-05
- Manufacturer:
- Osram
Bulk discount available
Subtotal (1 unit)*
PHP3,629.75
(exc. VAT)
PHP4,065.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,629.75 |
| 10 - 99 | PHP3,266.97 |
| 100 + | PHP3,012.44 |
*price indicative
- RS Stock No.:
- 327-757
- Mfr. Part No.:
- BF400S-G3-827-05
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5000mm | |
| Strip Width | 8mm | |
| Voltage | 24 V dc | |
| Number of LEDs Per Metre | 120 | |
| Colour Temperature | 2700k | |
| IP Rating | IP00 | |
| Power Per Metre | 3.3W | |
| Typical Luminous Flux lm/m | 400lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.33mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage 24 V dc | ||
Number of LEDs Per Metre 120 | ||
Colour Temperature 2700k | ||
IP Rating IP00 | ||
Power Per Metre 3.3W | ||
Typical Luminous Flux lm/m 400lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.33mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Osram innovative LED module redefines flexibility and efficiency for semi-professional applications. Designed meticulously to save energy, it features a low-power flexible LED strip that adapts effortlessly to various installations. The module boasts a unique track system that simplifies installation, allowing for a seamless setup in diverse environments. With options available in warm and neutral white, it delivers consistently high-quality illumination with a broad 120° viewing angle. Its robust construction ensures durability, making it an excellent choice for both temporary and permanent setups in hospitality, architectural lighting, and signage.
Energy-efficient design optimizes power consumption
Flexible strip can be customized to fit specific needs
Quick and easy installation saves on labour time
Available in multiple light tones to enhance ambience
High colour rendering index ensures vibrant, true-to-life colours
Exceptional lifespan of up to 30,000 hours reduces replacement frequency
Rated protection against dust and water enhances reliability and functionality
Versatile applications include hospitality settings and wall integration
Related links
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc White LED Strip Light 5000mm Length
- Osram 24V dc Neutral White LED Strip Light 5000mm Length
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
