Osram 24 V dc White LED Strip, 3000k Colour Temp, 5000 mm Length

Bulk discount available

Subtotal (1 unit)*

PHP5,440.82

(exc. VAT)

PHP6,093.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP5,440.82
10 +PHP4,897.09

*price indicative

RS Stock No.:
327-751
Mfr. Part No.:
BF1000S-G3-830-05
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colour

White

Product Type

LED Strip

Strip Length

5000mm

Strip Width

8mm

Voltage

24 V dc

Number of LEDs Per Metre

120

Colour Temperature

3000k

IP Rating

IP00

Power Per Metre

7.6W

Typical Luminous Flux lm/m

1020lm/m

Flexible/Rigid

Flexible

LED Pitch

8.33mm

Standards/Approvals

CE

Series

BASIC FLEX

COO (Country of Origin):
CN
The Osram innovative LED module redefines flexibility and efficiency in semi-professional lighting applications. Meticulously crafted, the BASIC FLEX Short pitch IP00 offers an exceptional balance of performance and versatility, making it ideal for diverse environments such as hospitality, architecture, and signage. Its energy-saving design ensures that you can achieve stunning illumination while maintaining a low power consumption. Designed for simplicity, the installation process is streamlined with an intuitive track system, allowing for easy customization to meet specific project requirements. With a long lifespan and excellent light quality, this LED module represents a smart investment for future-focused lighting solutions.

Energy-efficient design helps reduce overall power costs

Multi-cut table features facilitate tailored applications

Wide viewing angle ensures even light distribution

High colour rendering index guarantees vivid, true-to-life colours

Robust IP66 protection ensures reliability in various settings

Adhesive backing simplifies installation on different surfaces

Dimmable with compatible systems for enhanced versatility

Suitable for a wide temperature range, ensuring performance in diverse conditions

Available in both warm and neutral white for flexible aesthetic preferences

Related links