RS Better World
Osram 45V dc LED Strip, 2200K Colour Temp, 223 mm Length
- RS Stock No.:
- 326-865
- Mfr. Part No.:
- PL-BRICK-HP-3800-722-2x8-HE
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,315.57
(exc. VAT)
PHP2,593.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 119 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,315.57 |
| 10 - 99 | PHP2,084.23 |
| 100 + | PHP1,921.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-865
- Mfr. Part No.:
- PL-BRICK-HP-3800-722-2x8-HE
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Strip | |
| Strip Length | 223mm | |
| Strip Width | 49.5mm | |
| Voltage | 45V dc | |
| Colour Temperature | 2200K | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, ENEC | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Strip | ||
Strip Length 223mm | ||
Strip Width 49.5mm | ||
Voltage 45V dc | ||
Colour Temperature 2200K | ||
IP Rating IP20 | ||
Standards/Approvals CE, ENEC | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Osram Preva LED BRICK HP HE is an exceptional LED module designed specifically for industrial and outdoor applications, blending cutting-edge technology with durability. With remarkable module efficacy and an astonishing average lifetime, this product promises reliable performance for various lighting needs. Its compatibility with third-party optics and adherence to Zhaga book dimension standards makes it an excellent choice for lighting designers seeking versatility and efficiency. Furthermore, its high colour rendering index ensures accurate colour representation, while the robust build quality allows for operation in demanding environments. This module demonstrates a commitment to innovation while setting the standard for outdoor and street lighting solutions.
High-performance module ideal for outdoor and street lighting
Excellent compatibility with third-party optics enhances design flexibility
Robust build ensures longevity and reliable operation in challenging conditions
Features a superior colour consistency to ensure visual quality
Facilitates energy-efficient lighting solutions with reduced environmental impact
Related links
- Osram 45V dc White LED Light Engine, 224 mm Length
- Osram 11V dc White LED Light Engine 70 mm Length
- Osram 11V dc White LED Light Engine, 70 mm Length
- Osram 22V dc White LED Light Engine, 121 mm Length
- Osram 34V dc White LED Light Engine, 146 mm Length
- Inventronics PL-BRICK-HP-6000-722-740-2X8-HE-2CH PL-BRICK LED Module 16-LEDs Warm White LED (3000K)
- Inventronics PL-BRICK-HP-3000-722-740-2X4-HE-2CH PL-BRICK LED Module 8-LEDs Warm White LED (3000K)
- Osram 29V dc White LED Strip Light 560 mm Length
