LEDVANCE 26 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,855.17

(exc. VAT)

PHP22,237.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,855.17

*price indicative

RS Stock No.:
895-819
Mfr. Part No.:
4099854734861
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Panel Light

Lamp Type

LED

Length

595mm

Width

595mm

Luminous Flux

3640lm

Housing Material

Aluminium

Depth

34mm

Number of Lamps

1

Lamp Shape

Square

Lamp Supplied

Yes

Colour

White

Colour Temperature

4000K

Power

26W

Luminous Efficacy

140Lm/W

Lifespan

100000h

Voltage

240V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Series

PL Comp

Standards/Approvals

UKCA

IP Rating

IP20, IP50

COO (Country of Origin):
CN
The LEDVANCE panel offers a recessed lighting solution designed for efficiency and modern aesthetics, enhancing indoor spaces with a high-quality light output.

IoT-ready luminaire with DALI-2 technology for Advanced control

Luminous efficacy of up to 140 lm/W ensures energy savings

Extruded aluminium frame and metal housing ensure durability

Lifetime of up to 75,000 hours at 25 °C for long-lasting performance

Available in versions with reduced glare (U19) for improved comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy