Marl White LED Strip, 5000K Colour Temp
- RS Stock No.:
- 733-6303P
- Mfr. Part No.:
- CL-L251-HC4N1-C
- Manufacturer:
- Marl
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-6303P
- Mfr. Part No.:
- CL-L251-HC4N1-C
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colours | White | |
| Colour Temperature | 5000K | |
| Typical Luminous Flux | 295 lm | |
| Series | Citizen CL-L251 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colours White | ||
Colour Temperature 5000K | ||
Typical Luminous Flux 295 lm | ||
Series Citizen CL-L251 | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
