1304.1001 Mentor GmbH PCB 3-Way Straight Flexible LED Light Pipe Holder Clear
- RS Stock No.:
- 170-7783
- Mfr. Part No.:
- 1304.1001
- Manufacturer:
- Mentor GmbH
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP3,518.20
(exc. VAT)
PHP3,940.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 50 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP70.364 | PHP3,518.20 | - |
| 250 + | PHP63.328 | PHP3,166.40 | 9% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
PHP992.68
(exc. VAT)
PHP1,111.80
(inc. VAT)
- RS Stock No.:
- 170-7783
- Mfr. Part No.:
- 1304.1001
- Manufacturer:
- Mentor GmbH
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Flexible | |
| Product Type | LED Light Pipe Holder | |
| Length | 21.5mm | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Number of Ways | 3 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Circular | |
| Number of Light Pipes | 3 | |
| Inside Diameter | 1.6mm | |
| Outside Diameter | 2.2mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 3 | |
| Series | Flexible Light Guide System | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Flexible | ||
Product Type LED Light Pipe Holder | ||
Length 21.5mm | ||
Orientation Straight | ||
Mount Type PCB | ||
Number of Ways 3 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Circular | ||
Number of Light Pipes 3 | ||
Inside Diameter 1.6mm | ||
Outside Diameter 2.2mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 3 | ||
Series Flexible Light Guide System | ||
- COO (Country of Origin):
- DE
Flexible Light Guide System for SMD LEDs
LED Light Pipes, MENTOR - Flexible
Related links
- Mentor GmbH PCB 3-Way Straight Flexible LED Light Pipe Holder Clear
- 1216.0200 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Holder Clear
- 1265.2002 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Holder Clear
- Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear
- Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1316.2001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow
- 1304.1005 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear
- 1216.1001 Mentor GmbH PCB 1-Way Straight Flexible LED Light Pipe Clear, Yellow

