Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Lenses & Reflectors
VCC 3124, 3062 Series LED Lens
RS Stock No.:
891-4471
Mfr. Part No.:
3124
Manufacturer:
VCC
Discontinued product
RS Stock No.:
891-4471
Mfr. Part No.:
3124
Manufacturer:
VCC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Lens & Reflector Buyer's Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
VCC 3062 Series Lenses
The 3062 series lenses from VCC, suitable for use with relampable incandescent indicator light. They are made from polycarbonate, snap-on fitting and available in various colours.
VCC LED & Neon Panel Mount Indicators
Attribute
Value
Series
3062
Number of LEDs Per Lens
1
Affixing Method
Snap On
For Use With
3062 Series Socket, T2 Slide Base (Short) Lamps
Dimensions
18.03 x 18.03 x 31.5mm
Height
31.5mm
Length
18.03mm
Width
18.03mm