- RS Stock No.:
- 889-2129
- Mfr. Part No.:
- C13913_DOROTHY-4-B
- Manufacturer:
- Ledil
Available for back order.
Added
Price Each (In a Pack of 2)
PHP138.43
(exc. VAT)
PHP155.04
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP138.43 | PHP276.86 |
10 - 38 | PHP135.405 | PHP270.81 |
40 + | PHP134.08 | PHP268.16 |
*price indicative |
- RS Stock No.:
- 889-2129
- Mfr. Part No.:
- C13913_DOROTHY-4-B
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL DOROTHY Series LED Lenses
The DOROTHY series from LEDiL, are a family of LED lenses with side-emitting optics designed especially for anti-panic area lighting. These round multi-LED lenses have a diameter of 50.6 mm and are designed for use with four LEDs.
Made using an optical grade PMMA, the DOROTHY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins.
DOROTHY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the DOROTHY lenses offer a high UV and temperature resistance. They fasten into place using positioning pins.
DOROTHY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Dorothy |
Number of LEDs Per Lens | 4 |
Emission Pattern | Round |
For Use With | Especially Anti-Panic Area Lights, Lighting Applications |
Dimensions | 50.6 (Dia.) x 4.5mm |
Clear or Diffused | Clear |
Diameter | 50.6mm |
Height | 4.5mm |