- RS Stock No.:
- 710-7498
- Mfr. Part No.:
- CA10406_Rocket-W
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 710-7498
- Mfr. Part No.:
- CA10406_Rocket-W
- Manufacturer:
- Ledil
Legislation and Compliance
Product Details
LEDiL ROCKET Series LED Lenses
The ROCKET-(sputnik) series from LEDiL, are a family of LED lenses with a 26 mm diameter. These round lenses come with a range of different beam emission angles, from spot to wide angle, and even an oval beam option. ROCKET lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the ROCKET lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and tape.
ROCKET lenses have been designed and optimised for use with Cree XR-E LEDs. However, due to the rapidly changing nature of LED products, customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the ROCKET lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and tape.
ROCKET lenses have been designed and optimised for use with Cree XR-E LEDs. However, due to the rapidly changing nature of LED products, customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Rocket |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Viewing Angle | 19 ° |
Affixing Method | Adhesive Tape |
For Use With | Cree XR-C, Cree XR-E |
Dimensions | 26 (Dia.) x 14.6mm |
Clear or Diffused | Clear |
Diameter | 26mm |
Height | 14.6mm |
Kit Contents | Lens |