LEDiL C10915_STRADA-C, Strada-C Series LED Lens, 146 ° Street Lighting Beam

  • RS Stock No. 710-6868
  • Mfr. Part No. C10915_STRADA-C
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LEDiL STRADA-C Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-C lenses all share the same footprint (19.6 x 15.6 mm) offering interchangeability between lenses without having to redesign it. This range is designed for use with a single LED and offers a uniform light output. STRADA-C lenses also offer easily installation using an adhesive tape or screws.
Made using an optical grade PMMA, the STRADA-C lenses offer a high UV and temperature resistance.
STRADA-C lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Specifications
Attribute Value
Series Strada-C
Lens Shape Dome
Number of LEDs Per Lens 1
Emission Pattern Street Lighting
Viewing Angle 146 °
Affixing Method Glue, Screw
For Use With OSRAM Golden DRAGON Plus
Dimensions 19.6 x 15.5 x 6.6mm
Clear or Diffused Clear
Height 6.6mm
Kit Contents Lens
Length 19.6mm
Width 15.5mm
186 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
Was PHP190.25
PHP 177.195
(exc. VAT)
PHP 198.458
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP177.195
PHP354.39
10 - 38
PHP169.955
PHP339.91
40 - 98
PHP161.875
PHP323.75
100 - 198
PHP153.625
PHP307.25
200 +
PHP150.775
PHP301.55
*price indicative
Related Products
The LEILA series from LEDil, are a family ...
Description:
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear ...
The SEANNA-A series from LEDiL is a family ...
Description:
The SEANNA-A series from LEDiL is a family of single LED lenses with a diameter of 152.6 mm. They consist of two optical elements; a primary TIR lens and a secondary Fresnel. The combination of lenses offers maximum performance and ...
The RGBX series from LEDiL are a family ...
Description:
The RGBX series from LEDiL are a family of LED lenses from the RGB-MIXING range. RGBX lenses come with a black PC holder and can be fastened down using an appropriate adhesive. They come in a variety of beam options ...
The Street Lighting range from LEDiL is designed ...
Description:
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.