- RS Stock No.:
- 180-5436
- Mfr. Part No.:
- 12815
- Manufacturer:
- Carclo
Discontinued product
- RS Stock No.:
- 180-5436
- Mfr. Part No.:
- 12815
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
25.0mm Wide Spot Bubble
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |
Dimensions | 25 x 25 x 7mm |
Height | 7mm |
Length | 25mm |
Width | 25mm |