- RS Stock No.:
- 890-6085
- Mfr. Part No.:
- CMC441BTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-6085
- Mfr. Part No.:
- CMC441BTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CMC Series Threaded Lens for PCB Mounted LEDs
The CMC 441 series lenses from VCC. These round standard threaded lens have a twist style design, easily inserts through a panel hole, PCB mounted LEDs slide into lens when the panel cover is closed or the PCB card is inserted into the case. Secures with lock washer and retaining ring.
Polycarbonate lens
Various colours available
Various colours available
Standards
UL 94-V2
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CMC441 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 5 mm PCB Board LEDs |
Dimensions | 8.74 x 10.92mm |
Clear or Diffused | Clear |
Diameter | 8.74mm |
Kit Contents | LED, Lens |
Length | 10.92mm |