- RS Stock No.:
- 891-4427
- Mfr. Part No.:
- 2194A3-28V
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4427
- Mfr. Part No.:
- 2194A3-28V
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
2150A, 2151A, 2112A, 2152A & 2194A Series - VCC
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure.
Polycarbonate-neon transparent, incandescent-translucent lens
Polished stainless steel bezel
White nylon housing
Polished stainless steel bezel
White nylon housing
Neon-Incandescent Indicator Lights
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V |
Light Output Colour | Amber |
Lamp Base | Wire Terminal |
Diameter | 7.87mm |
Length | 29.72mm |