Schneider Electric New Unica Series LED Lamp
- RS Stock No.:
- 438-813
- Mfr. Part No.:
- NU9825A
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP5,848.41
(exc. VAT)
PHP6,550.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,848.41 | PHP584.841 |
*price indicative
- RS Stock No.:
- 438-813
- Mfr. Part No.:
- NU9825A
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Lamp | |
| Number of LEDs | 1 | |
| Series | New Unica | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CEI 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Lamp | ||
Number of LEDs 1 | ||
Series New Unica | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CEI 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Replacement LED indicator designed for switch applications. It emits a red light, operates at 250V AC, and has a power consumption of 1.5mA. The LED is chemically resistant, enduring exposure to alcohol, ammonia, bleach, and other substances, making it suitable for various environments.
IP20 and IK04 protection
RoHS and REACH compliant
Related links
- Schneider Electric New Unica Series LED Lamp
- Schneider Electric New Unica Series Push Button Switch 22 mm Cutout IP20 250 V ac
- Schneider Electric Unica Series LED Lamp
- Schneider Electric New Unica Series Push Button Switch Blue LED, IP20 250 V ac
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate