ON Semiconductor D-LED-B-GEVK, Dual LED Ballast Shield Evaluation Board LED Evaluation Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ON Semiconductor LED Evaluation Kit

The ON Semiconductor is a single chip, dual-LED ballast shield power management Arduino evaluation board. The dual LED driver designed for high current LEDs that provides a complete solution to drive two strings up to 60V, utilizing two internal independent buck switch channel outputs with the PCA9655E to provide 16 bits of general-purpose parallel input and output (GPIO) expansion through the I2C-bus and SMBus. Due to the SPI programmability, one single hardware setup can support multiple system configurations for a flexible platform solution approach.

Features and Benefits

• Highly efficient and smart power kit
• Supports SPI programmability-One single hardware setup can support multiple system configurations

Specifications
Attribute Value
LED Technology LED
Kit Classification Evaluation Board
For Use With Dual LED Driver, Efficient Smart Power Ballast
Featured Device MBRA2H100T3G, MBRD5H100T4G, MBRS3100T3G, MW0R2G, NCV78763, NTD6416ANT4G, PCA9655EMTTXG
Kit Name Dual LED Ballast Shield Evaluation Board
9 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,049.00
(exc. VAT)
PHP 2,294.88
(inc. VAT)
units
Per Unit
1 +
PHP2,049.00
Related Products
Cree’s XLamp CXA1310 LED is a high density ...
Description:
Cree’s XLamp CXA1310 LED is a high density (HD) LED array which offers twice the lumen output of previous CXA LEDs, whilst retaining its compact package. This HD class of CXA LED arrays provide high lumen density that can potentially ...
Cree’s XLamp CXA1520 is a high density (HD) ...
Description:
Cree’s XLamp CXA1520 is a high density (HD) LED array which provides high lumen density with a 9mm optical source. The CXA HD class can help to reduce costs within future LED spotlights. This is due to a technology which ...
Cree’s XLamp CXA1850 is a high density (HD) ...
Description:
Cree’s XLamp CXA1850 is a high density (HD) LED array, featuring a 12mm optical source, producing over 9000 lumens. These CXA high density arrays provide high lumen density and twice the output of previous CXA LED arrays, without an increase ...
This family of high power COB LEDs from ...
Description:
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and ...