MEAN WELL IP67 1 Output LED Driver, 48V dc, 240 W, 5A DALI2 LED Driver
- RS Stock No.:
- 938-717
- Mfr. Part No.:
- XLG-240-48-ABV
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-717
- Mfr. Part No.:
- XLG-240-48-ABV
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V dc | |
| Maximum Output Power | 240W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 48V dc | |
| Operating Modes | Constant Power | |
| Driver Current | 5A | |
| Standards/Approvals | CE | |
| Series | XLG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V dc | ||
Maximum Output Power 240W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 48V dc | ||
Operating Modes Constant Power | ||
Driver Current 5A | ||
Standards/Approvals CE | ||
Series XLG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL 240W Constant Power Mode with DALI-2 LED Driver offers reliable performance and efficient power delivery for various lighting applications, ensuring optimal operational reliability and adaptability under changing conditions.
Operates from a wide input voltage range of 100 to 305VAC
Achieves high efficiency up to 94% for enhanced energy savings
Features DALI-2 dimming function for precise control over lighting
Includes protection mechanisms against over voltage and over temperature
Constructed with robust IP67 rated housing for reliable outdoor use
Related links
- MEAN WELL IP67 1 Output LED Driver 240 W, 2.1A DALI2 LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W, 6.66A DALI2 LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W, 1.05A DALI2 LED Driver
- MEAN WELL IP67 1 Output LED Driver, 320 W LED Driver
- MEAN WELL IP65 48V 5A Io and Vo
- MEAN WELL IP67 1 Output LED Driver 75 W, 1.05A DALI2 LED Driver
- MEAN WELL IP67 1 Output LED Driver 75 W, 2.1A DALI2 LED Driver
- MEAN WELL IP67 1 Output LED Driver 50 W, 700mA DALI2 LED Driver
