LEDVANCE IP20 4 Output Power Supply AstroDIM / DALI-2 Coupler
- RS Stock No.:
- 732-704
- Mfr. Part No.:
- 4058075837607
- Manufacturer:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 732-704
- Mfr. Part No.:
- 4058075837607
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Power Supply | |
| Input Voltage | 16V | |
| Mount Type | Integrated | |
| Sub Type | Coupler | |
| Dimming Operation | AstroDIM / DALI-2 | |
| Terminal Type | Screw | |
| Input Voltage Type | DC | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Number of Outputs | 4 | |
| Series | DALI-2 G2 System Components | |
| Power Dissipation | 0.2W | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Power Supply | ||
Input Voltage 16V | ||
Mount Type Integrated | ||
Sub Type Coupler | ||
Dimming Operation AstroDIM / DALI-2 | ||
Terminal Type Screw | ||
Input Voltage Type DC | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
Number of Outputs 4 | ||
Series DALI-2 G2 System Components | ||
Power Dissipation 0.2W | ||
- COO (Country of Origin):
- CN
The LEDVANCE Pushbutton Coupler DALI-2 is a certified Interface designed to integrate standard light switches into DALI lighting systems. It enables seamless control in individual rooms, offices, restaurants, staircases, and private areas, offering flexibility and compatibility with modern lighting management. With its Compact design and easy installation, it ensures reliable operation without requiring a mains connection.
Integrated DALI bus power supply with no mains connection required
Multiple couplers can be connected on a single DALI line
Easy installation using preassembled connection cable
Certified DALI-2 pushbutton coupler for reliable system integration
Fits into standard flush mounting boxes
Provides 4 potential free inputs for versatile switch connections
Related links
- Osram IP20 1 Output LED Driver 29 V 1.05 A, 350mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 285 V 1.05 A, 350mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 214 V 1.05 A, 350mA AstroDIM / DALI-2
- Inventronics IP20 1 Output LED Driver 57 V 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 40/220-240/1A0 E
- Osram IP20 1 Output LED Driver 55 V 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 75/220-240/1A0 E
- Inventronics IP20 1 Output Constant Voltage LED Driver 80 W AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Voltage
- Osram IP20 1 Output LED Driver 38 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 90 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
