Omron 9 Output LED Driver, 220mV, 50mA PWM LED Driver
- RS Stock No.:
- 685-278
- Mfr. Part No.:
- W2RF002RF
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
PHP20,906.40
(exc. VAT)
PHP23,415.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 25 - 100 | PHP836.256 | PHP20,906.40 |
| 125 + | PHP819.536 | PHP20,488.40 |
*price indicative
- RS Stock No.:
- 685-278
- Mfr. Part No.:
- W2RF002RF
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | LED Driver | |
| Output Voltage | 220mV | |
| Input Voltage | 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Surface Mount | |
| Driver Current | 50mA | |
| LED Voltage | 20V | |
| Series | W2RF | |
| Number of Outputs | 9 | |
| Standards/Approvals | RoHS | |
| Primary Type | LED | |
| Power Dissipation | 1.19W | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type LED Driver | ||
Output Voltage 220mV | ||
Input Voltage 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Surface Mount | ||
Driver Current 50mA | ||
LED Voltage 20V | ||
Series W2RF | ||
Number of Outputs 9 | ||
Standards/Approvals RoHS | ||
Primary Type LED | ||
Power Dissipation 1.19W | ||
- COO (Country of Origin):
- TH
The Omron LED Control IC is designed for precise management of LED illumination in various applications. This Compact device features a robust architecture that allows for the control of up to 24 LED lines, facilitating intricate lighting effects with outstanding gradation control. With a free-running PWM gradation control that offers up to 1,024 levels, users can achieve captivating fade-in and fade-out effects while optimising CPU load through effective lighting speed control. Additionally, the device supports serial bus communication, allowing for the connection of multiple ICs, thereby expanding its application potential.
Offers free-running PWM gradation control with up to 1,024 levels for excellent lighting effects
Supports connection of up to 49 units on the same serial bus for versatile configurations
Features 24 output lines within a Compact 7 x 7 mm package for space-efficient design
RoHS compliant, ensuring suitability for environmentally conscious applications
Maximises power efficiency with a power dissipation rating of 1.19 W under standard conditions
Operates across a wide temperature range of -20 to 85 °C, ensuring reliability in diverse environments
Related links
- Omron 9 Output LED Driver, 20V PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 100 W, 2.1A PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W PWM LED Driver
- MEAN WELL 5 Output LED Driver 120 W, 5A PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 1.003 kW, 2.8A PWM LED Driver
- MEAN WELL 5 Output LED Driver 60 W, 5A PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 350mA PWM LED Driver
