ROHM BD9488F-GE2 LED Driver IC
- RS Stock No.:
- 171-6918P
- Mfr. Part No.:
- BD9488F-GE2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6918P
- Mfr. Part No.:
- BD9488F-GE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
BD9488F is a high efficiency driver for white LEDs and designed for large LCDs. This IC is built-in a boostDCDC converters that employ an array of LEDs as the light source. BD9488F has some protect function against fault conditions, such as the over-voltage protection(OVP), the over current limit protection of DCDC (OCP),LED over current protection (LEDOCP), the open detection of LED string. Therefore BD9488F is available for the fail-safe design over a wide range output voltage.
Current mode DCDC converter
Vout discharge circuit as shutdown
LED protection circuit (OPEN protection, LED OCP protection)
LED protect detection as small PWM dimming signal
Over-voltage protection (OVP) for the output voltage.
Adjustable soft start time constant
The wide range of analog dimming 0.2V-3.5V
The built-in transformation circuit from pulse to DC
2 PWM dimming signal
The UVLO detection for the input voltage of the power stage
FAIL logic output
Vout discharge circuit as shutdown
LED protection circuit (OPEN protection, LED OCP protection)
LED protect detection as small PWM dimming signal
Over-voltage protection (OVP) for the output voltage.
Adjustable soft start time constant
The wide range of analog dimming 0.2V-3.5V
The built-in transformation circuit from pulse to DC
2 PWM dimming signal
The UVLO detection for the input voltage of the power stage
FAIL logic output
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
