LAP-301VB ROHM 7-Segment LED Display, CA Red 36 mcd RH DP 8mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-6758P
Mfr. Part No.:
LAP-301VB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

650 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

7mm

External Depth

5mm

External Height

11mm

External Dimensions

7 x 5 x 11mm

Luminous Intensity

36 mcd

Colour of Face

Black

Forward Voltage

1.9 V

Power Dissipation

448mW

Maximum Operating Temperature

+75°C

Series

LAP-301 B/L

Forward Current

20mA

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy