LED,7seg,single,RED,Vf=1.9V,90mcd
- RS Stock No.:
- 363-556P
- Mfr. Part No.:
- LAP-401VD
- Manufacturer:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 363-556P
- Mfr. Part No.:
- LAP-401VD
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650 nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 7mm | |
| External Dimensions | 13 x 9.6 x 7mm | |
| External Width | 9.6mm | |
| External Height | 13mm | |
| Luminous Intensity | 36 mcd | |
| Colour of Face | Black | |
| Forward Voltage | 1.9 V | |
| Power Dissipation | 56mW | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -25 → +75°C | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 650 nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 7mm | ||
External Dimensions 13 x 9.6 x 7mm | ||
External Width 9.6mm | ||
External Height 13mm | ||
Luminous Intensity 36 mcd | ||
Colour of Face Black | ||
Forward Voltage 1.9 V | ||
Power Dissipation 56mW | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -25 → +75°C | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -25°C | ||
Related links
- LEDSingleVf=1.9V,90mcd
- LEDtwo digitVf=1.9V,90mcd
- LEDsingleVf=1.9V,450mcd
- LEDsingleVf=1.9V,100mcd
- LEDsingleVf=1.9V,250mcd
- LAP-401VD ROHM 1 LED LED Display 100mcd Right Side 10.16 mm
- ROHM 1 Single Digit LED Numeric Display LED Display Anode Yellow Green, Red 90mcd Right Side 8 mm
- Marl Red LED Indicator Lamp Single Chip BA9 Base, 4.8 mm Diameter
