Texas Instruments TPS61181RTET, LED Driver 60-Segments, 3.15 V, 16-Pin WQFN
This image is representative of the product range
Single and Multi-output LED Drivers
Attribute | Value |
Number of Segments | 60 |
Matching | 3% |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Typical Operating Supply Voltage | 3.15 V |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |