Marl 217 BA15D LED Cluster Lamp, Red, Cluster shape
- RS Stock No.:
- 764-6278
- Mfr. Part No.:
- 240-064-64
- Manufacturer:
- Marl
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,250.80
(exc. VAT)
PHP2,520.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP2,250.80 |
| 25 - 99 | PHP2,183.27 |
| 100 + | PHP2,117.78 |
*price indicative
- RS Stock No.:
- 764-6278
- Mfr. Part No.:
- 240-064-64
- Manufacturer:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Series | 217 | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Cluster Lamp | |
| Colour | Red | |
| Lamp Shape | Cluster | |
| Current | 25 mA | |
| Diameter | 16 mm | |
| Dimmable | No | |
| Length | 29.7 mm | |
| Standards/Approvals | RoHS | |
| Viewing Angle | 120 ° | |
| Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Series 217 | ||
Lamp Base/Socket BA15D | ||
Product Type LED Cluster Lamp | ||
Colour Red | ||
Lamp Shape Cluster | ||
Current 25 mA | ||
Diameter 16 mm | ||
Dimmable No | ||
Length 29.7 mm | ||
Standards/Approvals RoHS | ||
Viewing Angle 120 ° | ||
Voltage 230 V ac | ||
- COO (Country of Origin):
- GB
BA15d LED Lamp Replacements - 240 Series
Marl 240 series BA15d LED lamp replacements are a direct replacement option for filament lamps.
Direct replacement for BA15d
Bi-polar product
Internally potted for increased reliability
Ideal for high vibration applications
4 LED cluster
Related links
- Marl BA15D LED Cluster Lamp Cluster shape
- Marl BA15D LED Cluster Lamp Cluster shape
- Knightsbridge CRN E40 LED Cluster Lamp Bulb shape
- RS PRO E40 LED Corn Lamp 80 W White, Cluster shape
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, Red
- Schneider Electric BA15D LED Lamp, Red
- RS PRO E40 LED Corn Lamp 100 W White, Cluster shape
- RS PRO E40 LED Corn Lamp 54 W White, Cluster shape
