LEDVANCE LED SLIM LINE R7s V R7S LED Lamp(100 W), 2700K, Clear
- RS Stock No.:
- 899-797
- Mfr. Part No.:
- 4099854267680
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP5,655.78
(exc. VAT)
PHP6,334.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,655.78 |
*price indicative
- RS Stock No.:
- 899-797
- Mfr. Part No.:
- 4099854267680
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | R7S | |
| Product Type | LED Lamp | |
| Series | LED SLIM LINE R7s V | |
| Incandescent Equivalent Wattage | 100W | |
| Colour Temperature | 2700K | |
| Colour | Clear | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Length | 118mm | |
| Standards/Approvals | UKCA | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket R7S | ||
Product Type LED Lamp | ||
Series LED SLIM LINE R7s V | ||
Incandescent Equivalent Wattage 100W | ||
Colour Temperature 2700K | ||
Colour Clear | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Length 118mm | ||
Standards/Approvals UKCA | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED Slim Line is a high-performance light source designed to provide efficient and effective illumination. It functions primarily as an LED alternative to traditional R7s lamps, offering superior energy efficiency.
Powerful luminous flux of 1521 lm with excellent efficiency of 126 lm/W
Compact dimensions ensure versatile installation options
Long lifespan of up to 15,000 hours for reduced replacement frequency
Low energy consumption, making it an eco-friendly choice
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
