LEDVANCE LED SLIM LINE R7s V R7S LED Lamp(75 W), 2700K, Clear
- RS Stock No.:
- 899-724
- Mfr. Part No.:
- 4099854503535
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,205.00
(exc. VAT)
PHP3,589.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,205.00 |
*price indicative
- RS Stock No.:
- 899-724
- Mfr. Part No.:
- 4099854503535
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | R7S | |
| Product Type | LED Lamp | |
| Incandescent Equivalent Wattage | 75W | |
| Series | LED SLIM LINE R7s V | |
| Dimmable | No | |
| Colour Temperature | 2700K | |
| Colour | Clear | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Length | 78mm | |
| Standards/Approvals | UKCA | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket R7S | ||
Product Type LED Lamp | ||
Incandescent Equivalent Wattage 75W | ||
Series LED SLIM LINE R7s V | ||
Dimmable No | ||
Colour Temperature 2700K | ||
Colour Clear | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Length 78mm | ||
Standards/Approvals UKCA | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED Slim Line is an efficient lighting solution designed for versatile use in various settings. Its slim profile allows it to fit seamlessly into R7s luminaires, providing ample illumination without compromising on space.
Nominal wattage of 9.5W ensures energy efficiency
Luminous efficacy of 111 lm/W provides bright illumination
Long lifespan of up to 15,000 hours enhances value
Beam angle of 300° enables widespread light distribution
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
