LEDVANCE LED SLIM78 75 D R7S LED Lamp(75 W), 2700K, Clear

N

Subtotal (1 unit)*

PHP3,239.12

(exc. VAT)

PHP3,627.81

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,239.12

*price indicative

RS Stock No.:
899-723
Mfr. Part No.:
4099854503504
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Lamp

Lamp Base/Socket

R7S

Series

LED SLIM78 75 D

Incandescent Equivalent Wattage

75W

Dimmable

Yes

Colour Temperature

2700K

Colour

Clear

Colour Reference Code

827

Lifespan

25000h

Length

78mm

Standards/Approvals

UKCA

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The LEDVANCE LED Slim Line is an efficient lighting solution designed for versatile use in various settings. Its slim profile allows it to fit seamlessly into R7s luminaires, providing ample illumination without compromising on space.

Dimmable with many compatible dimmers for flexible lighting control

Good all-around light emission, ensuring an even distribution of light

Lower thermal output compared to standard reference products, enhancing energy efficiency

Offers a five-year guarantee for reliable performance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy