Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(30 W), 3000K, Warm White
- RS Stock No.:
- 899-423
- Mfr. Part No.:
- 147159
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP670.98
(exc. VAT)
PHP751.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP670.98 |
*price indicative
- RS Stock No.:
- 899-423
- Mfr. Part No.:
- 147159
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G9 | |
| Product Type | LED Capsule Lamp | |
| Series | LED Capsule MV | |
| Incandescent Equivalent Wattage | 30W | |
| Dimmable | Yes | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 15000h | |
| Colour Reference Code | 830 | |
| Length | 60mm | |
| Standards/Approvals | IEC 62612 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G9 | ||
Product Type LED Capsule Lamp | ||
Series LED Capsule MV | ||
Incandescent Equivalent Wattage 30W | ||
Dimmable Yes | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 15000h | ||
Colour Reference Code 830 | ||
Length 60mm | ||
Standards/Approvals IEC 62612 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED bulb offers an energy-efficient lighting solution that provides brightness and dimmability. Ideal for various environments, it combines modern innovation with reliable performance.
Provides a luminous flux of 320 lumens for bright lighting
Dimmable functionality allows for adjustable brightness according to preference
Operating voltage of 220 to 240V ensures compatibility with standard fixtures
Compact dimensions of 17mm in diameter and 50mm in length fit seamlessly into tight spaces
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
