Bailey Electric 147 E14 LED Bulbs 4 W(34 W), 2700K, White, Candle shape
- RS Stock No.:
- 899-416
- Mfr. Part No.:
- 147113
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP336.30
(exc. VAT)
PHP376.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP336.30 |
*price indicative
- RS Stock No.:
- 899-416
- Mfr. Part No.:
- 147113
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Current | 20mA | |
| Series | 147 | |
| Incandescent Equivalent Wattage | 34W | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 380lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 35mm | |
| Standards/Approvals | EN 12464-1 | |
| Length | 120mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Current 20mA | ||
Series 147 | ||
Incandescent Equivalent Wattage 34W | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 380lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 35mm | ||
Standards/Approvals EN 12464-1 | ||
Length 120mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament bulb combines traditional aesthetics with modern efficiency, offering a warm glow while consuming minimal power. Its elegant design graces various fixtures, blending seamlessly into decorative settings.
Dimmable feature allows for personalised lighting atmospheres
Emits 380 lumens, providing ample illumination for various needs
Energy-efficient 4W power consumption maximises savings
Durable construction ensures an average lifetime of 15,000 hours
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
