Bailey Electric E27 E27 LED Bulbs 12 W(110 W), 2700K, White, Tube shape
- RS Stock No.:
- 899-408
- Mfr. Part No.:
- 147035
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP1,613.75
(exc. VAT)
PHP1,807.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,613.75 |
*price indicative
- RS Stock No.:
- 899-408
- Mfr. Part No.:
- 147035
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 12W | |
| Current | 53mA | |
| Series | E27 | |
| Incandescent Equivalent Wattage | 110W | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 1700lm | |
| Diameter | 38mm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Standards/Approvals | EN 12464-1 | |
| Length | 150mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 12W | ||
Current 53mA | ||
Series E27 | ||
Incandescent Equivalent Wattage 110W | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 1700lm | ||
Diameter 38mm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Standards/Approvals EN 12464-1 | ||
Length 150mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament tube offers a modern, energy-efficient lighting solution that combines classic aesthetics with Advanced filament technology. Ideal for creating warm and inviting spaces, this bulb designed for optimal dimmability.
Dimmable, allowing for customised light levels to suit any occasion
Provides a luminous flux of 1700lm for outstanding brightness
Energy-efficient 12W power consumption replaces traditional bulbs over 100W
Long average lifetime of 15,000 hours reduces replacement frequency
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
