Bailey Electric 147 E14 LED Bulbs 4 W(32 W), 2700K, White, Candle shape
- RS Stock No.:
- 899-404
- Mfr. Part No.:
- 147024
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP374.20
(exc. VAT)
PHP419.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP374.20 |
*price indicative
- RS Stock No.:
- 899-404
- Mfr. Part No.:
- 147024
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 4W | |
| Current | 20mA | |
| Series | 147 | |
| Incandescent Equivalent Wattage | 32W | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 350lm | |
| Diameter | 40mm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Length | 130mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 4W | ||
Current 20mA | ||
Series 147 | ||
Incandescent Equivalent Wattage 32W | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 350lm | ||
Diameter 40mm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Length 130mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament Dimmable Candle is an elegant lighting solution designed for classic interiors. Its charming frosted finish and efficient design ensure both aesthetic appeal and energy savings.
Dimmable design for adjustable brightness
Energy-efficient 4W power consumption equivalent to a traditional 32W bulb
Light output of 350 lumens provides warm white illumination
Long average lifetime of 15,000 hours reduces replacement frequency
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
