Bailey Electric 147 E14 LED Bulbs 4 W(35 W), 2700K, White, Candle shape
- RS Stock No.:
- 899-403
- Mfr. Part No.:
- 147023
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP327.43
(exc. VAT)
PHP366.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP327.43 |
*price indicative
- RS Stock No.:
- 899-403
- Mfr. Part No.:
- 147023
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 4W | |
| Current | 20mA | |
| Incandescent Equivalent Wattage | 35W | |
| Series | 147 | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 400lm | |
| Diameter | 35mm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Length | 120mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 4W | ||
Current 20mA | ||
Incandescent Equivalent Wattage 35W | ||
Series 147 | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 400lm | ||
Diameter 35mm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Length 120mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament bulb offers a sustainable lighting solution that mimics the warm glow of traditional incandescent lamps while consuming significantly less power.
Dimmable design allows for custom brightness levels
Delivers a luminous flux of 400 lumens for optimal illumination
Colour temperature of 2700K provides a warm white light
Designed with a candle shape, fitting E14 sockets
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
