Bailey Electric E27 E27 LED Bulbs 7 W(60 W), 4000K, White, Pear shape
- RS Stock No.:
- 899-402
- Mfr. Part No.:
- 146975
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP1,520.20
(exc. VAT)
PHP1,702.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,520.20 |
*price indicative
- RS Stock No.:
- 899-402
- Mfr. Part No.:
- 146975
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 7W | |
| Current | 1200mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | E27 | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 60V | |
| Luminous Flux | 806lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Colour Reference Code | 840 | |
| Standards/Approvals | EN 12464-1 | |
| Length | 108mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 170 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 7W | ||
Current 1200mA | ||
Incandescent Equivalent Wattage 60W | ||
Series E27 | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 60V | ||
Luminous Flux 806lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Colour Reference Code 840 | ||
Standards/Approvals EN 12464-1 | ||
Length 108mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 170 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv low voltage LED bulb offers flexible illumination designed for areas lacking a standard high-voltage power grid, efficiently operating between 12V and 60V for optimal performance in diverse settings.
Luminous flux of 806 lumens for effective lighting
Operating voltage range of 12 to 60 volts accommodates various setups
Conserves energy with a power consumption of only 7 watts
White opal finish enhances aesthetic appeal while providing soft light
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
