Bailey Electric & Electronics bv LED Filament Capsule G9 LED Capsule Lamp(32 W), 2700K, Warm White
- RS Stock No.:
- 899-394
- Mfr. Part No.:
- 145242
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP1,517.78
(exc. VAT)
PHP1,699.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,517.78 |
*price indicative
- RS Stock No.:
- 899-394
- Mfr. Part No.:
- 145242
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G9 | |
| Series | LED Filament Capsule | |
| Incandescent Equivalent Wattage | 32W | |
| Dimmable | Yes | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Lifespan | 15000h | |
| Colour Reference Code | 927 | |
| Standards/Approvals | IEC 62612 | |
| Length | 70mm | |
| Colour Rendering Index CRI | 100% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G9 | ||
Series LED Filament Capsule | ||
Incandescent Equivalent Wattage 32W | ||
Dimmable Yes | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Lifespan 15000h | ||
Colour Reference Code 927 | ||
Standards/Approvals IEC 62612 | ||
Length 70mm | ||
Colour Rendering Index CRI 100% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament capsule is a Compact LED lamp designed for modern lighting solutions. With a warm white glow of 2700K, it efficiently provides up to 350 lumens of illumination, making it Ideal for various stylish fixtures.
Dimmable performance for adjustable lighting atmospheres
Energy-efficient at only 3.5W, providing a powerful output equivalent to a 32W incandescent
Long average lifetime of 15,000 hours, ensuring reliability and reduced replacement frequency
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
