Bailey Electric E27 E27 LED Bulbs 6 W(41 W), 4000K, White, Round shape
- RS Stock No.:
- 899-387
- Mfr. Part No.:
- 144617
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP175.81
(exc. VAT)
PHP196.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175.81 |
*price indicative
- RS Stock No.:
- 899-387
- Mfr. Part No.:
- 144617
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 6W | |
| Current | 52mA | |
| Incandescent Equivalent Wattage | 41W | |
| Series | E27 | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 260V | |
| Luminous Flux | 490lm | |
| Colour Reference Code | 840 | |
| Diameter | 45mm | |
| Lifespan | 15000h | |
| Length | 80mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 200 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 6W | ||
Current 52mA | ||
Incandescent Equivalent Wattage 41W | ||
Series E27 | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 260V | ||
Luminous Flux 490lm | ||
Colour Reference Code 840 | ||
Diameter 45mm | ||
Lifespan 15000h | ||
Length 80mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 200 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED bulb offers energy-efficient lighting with a robust design, delivering 490 lumens while consuming just 6 watts. It features a versatile E27 socket, making it suitable for various standard fittings.
Luminous flux of 490 lumens provides bright illumination
Utilises only 6 watts, ensuring low energy consumption
Rated for a lifespan of 15,000 hours, reducing replacement frequency
Operates efficiently within a voltage range of 220 to 240V
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
