Bailey Electric E27 E27 LED Bulbs 16 W(150 W), 2700K, White, Pear shape

N

Subtotal (1 unit)*

PHP1,025.83

(exc. VAT)

PHP1,148.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,025.83

*price indicative

RS Stock No.:
899-381
Mfr. Part No.:
143623
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

16W

Current

122mA

Incandescent Equivalent Wattage

150W

Series

E27

Dimmable

No

Lamp Shape

Pear

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

2452lm

Colour Reference Code

827

Lifespan

15000h

Diameter

70mm

Length

125mm

Standards/Approvals

EN 12464-1

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament product offers a modern, energy-efficient lighting solution with a warm 2700K light colour. This innovative lamp combines traditional aesthetics with modern technology to provide a long-lasting illumination experience.

With a luminous flux of 2452lm, it delivers bright, consistent light

The lamp power is 16W, equivalent to a traditional 150W incandescent bulb

It features a clear glass cover that enhances light quality

Designed with a long average lifetime of 15,000 hours for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy