Bailey Electric & Electronics bv LED R7s Glass R7S LED Capsule Lamp(65 W), 2700K, Warm White
- RS Stock No.:
- 899-372
- Mfr. Part No.:
- 142758
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP895.18
(exc. VAT)
PHP1,002.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP895.18 |
*price indicative
- RS Stock No.:
- 899-372
- Mfr. Part No.:
- 142758
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | R7S | |
| Series | LED R7s Glass | |
| Incandescent Equivalent Wattage | 65W | |
| Dimmable | Yes | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Standards/Approvals | IEC 62612 | |
| Length | 118mm | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket R7S | ||
Series LED R7s Glass | ||
Incandescent Equivalent Wattage 65W | ||
Dimmable Yes | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Standards/Approvals IEC 62612 | ||
Length 118mm | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED R7s Glass linear is a high-performance lighting solution designed for efficient illumination in various settings, boasting a luminous flux of 900 lumens and a warm light temperature for enhanced ambience.
Luminous flux of 900 lumens ensures bright, effective lighting
2800K colour temperature enhances warmth in living spaces
Designed for open fixtures to prolong lifespan and performance
180-degree beam angle provides comprehensive illumination coverage
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
