Bailey Electric E27 E27 LED Bulbs 5.9 W(60 W), 2700K, White, Pear shape

N

Subtotal (1 unit)*

PHP342.75

(exc. VAT)

PHP383.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP342.75

*price indicative

RS Stock No.:
899-357
Mfr. Part No.:
147198
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

5.9W

Current

32mA

Series

E27

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

Pear

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

806lm

Diameter

60mm

Lifespan

15000h

Colour Reference Code

827

Length

105mm

Standards/Approvals

EN 12464-1

Viewing Angle

320 °

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament lamp offers an energy-efficient lighting solution, providing a warm white glow while retaining the classic appearance of traditional incandescent lamps. Its dimmable feature adds versatility, making it suitable for various environments.

Dimmable for adjustable brightness based on user preference

Generates a luminous flux of 806 lumens for bright illumination

Rated at 5.9W, providing significant energy savings compared to traditional equivalents

Offers a warm colour temperature of 2700K, creating a cosy atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy