Bailey Electric 146 E14 LED Bulbs 4 W(33 W), 2700K, White, Candle shape
- RS Stock No.:
- 899-355
- Mfr. Part No.:
- 146936
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP291.94
(exc. VAT)
PHP326.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP291.94 |
*price indicative
- RS Stock No.:
- 899-355
- Mfr. Part No.:
- 146936
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Current | 20mA | |
| Incandescent Equivalent Wattage | 33W | |
| Series | 146 | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 360lm | |
| Lifespan | 15000h | |
| Diameter | 35mm | |
| Colour Reference Code | 827 | |
| Standards/Approvals | EN 12464-1 | |
| Length | 100mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Current 20mA | ||
Incandescent Equivalent Wattage 33W | ||
Series 146 | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 360lm | ||
Lifespan 15000h | ||
Diameter 35mm | ||
Colour Reference Code 827 | ||
Standards/Approvals EN 12464-1 | ||
Length 100mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp offers a modern and energy-efficient alternative to traditional bulbs, designed to provide warm, inviting light while being suitable for dimming according to specific dimmer types.
Luminous flux of 360lm for bright, warm white illumination
Energy-efficient at only 4W, equivalent to a 33W incandescent bulb
Dimmable functionality allows for adaptable lighting environments
Long average lifetime of 15,000 hours reduces the need for frequent replacements
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
