Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(25 W), 2700K, Warm White
- RS Stock No.:
- 899-351
- Mfr. Part No.:
- 145773
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP598.40
(exc. VAT)
PHP670.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP598.40 |
*price indicative
- RS Stock No.:
- 899-351
- Mfr. Part No.:
- 145773
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G9 | |
| Product Type | LED Capsule Lamp | |
| Incandescent Equivalent Wattage | 25W | |
| Series | LED Capsule MV | |
| Dimmable | Yes | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Length | 63mm | |
| Standards/Approvals | IEC 62612 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G9 | ||
Product Type LED Capsule Lamp | ||
Incandescent Equivalent Wattage 25W | ||
Series LED Capsule MV | ||
Dimmable Yes | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Length 63mm | ||
Standards/Approvals IEC 62612 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED G9 Glass DIM 2.2W provides an energy-efficient lighting solution Ideal for replacing traditional halogen lamps. This Compact design mirrors the look and feel of halogen capsules while offering Advanced LED technology.
Luminous flux of 250 lumens ensures bright illumination
Dimmable function allows for adjustable lighting levels
Operating voltage range of 220 to 240V for versatile use
Long average lifespan of 15,000 hours for reduced replacement frequency
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
