Bailey Electric E27 E27 LED Bulbs 4 W(30 W), 2700K, White, Round shape
- RS Stock No.:
- 899-335
- Mfr. Part No.:
- 145612
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP855.67
(exc. VAT)
PHP958.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP855.67 |
*price indicative
- RS Stock No.:
- 899-335
- Mfr. Part No.:
- 145612
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 4W | |
| Current | 170mA | |
| Series | E27 | |
| Incandescent Equivalent Wattage | 30W | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 42V | |
| Luminous Flux | 330lm | |
| Lifespan | 15000h | |
| Diameter | 45mm | |
| Colour Reference Code | 827 | |
| Length | 75mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 4W | ||
Current 170mA | ||
Series E27 | ||
Incandescent Equivalent Wattage 30W | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 42V | ||
Luminous Flux 330lm | ||
Lifespan 15000h | ||
Diameter 45mm | ||
Colour Reference Code 827 | ||
Length 75mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament G45 is an energy-efficient lighting solution designed for low-voltage applications, providing warm white illumination at 2700K, Ideal for various indoor environments.
Luminous flux of 330 lumens enhances brightness while maintaining efficiency
Operates within a voltage range of 12V to 42V, making it versatile
Power consumption of just 4W, equivalent to a traditional 30W bulb
Average lifespan of 15,000 hours ensures long-lasting performance
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
