Bailey Electric 142 E40 LED Bulbs 45 W, 2700K, White, Tube shape
- RS Stock No.:
- 899-321
- Mfr. Part No.:
- 142421
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP7,392.92
(exc. VAT)
PHP8,280.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,392.92 |
*price indicative
- RS Stock No.:
- 899-321
- Mfr. Part No.:
- 142421
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E40 | |
| Power | 45W | |
| Current | 500mA | |
| Series | 142 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 260V | |
| Luminous Flux | 5700lm | |
| Lifespan | 35000h | |
| Diameter | 85mm | |
| Standards/Approvals | EN 12464-1 | |
| Length | 253mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E40 | ||
Power 45W | ||
Current 500mA | ||
Series 142 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 260V | ||
Luminous Flux 5700lm | ||
Lifespan 35000h | ||
Diameter 85mm | ||
Standards/Approvals EN 12464-1 | ||
Length 253mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Compact is an energy-efficient lighting solution designed for versatile applications. Offering a warm white light, this product replaces traditional lamps while providing superior luminosity and sustainability.
Luminous flux of 5700lm ensures brilliant illumination
Compatible with voltages ranging from 100V to 260V
Operates at a power of 45W with a colour temperature of 2700K
IP64 rating guarantees protection against dust and moisture
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
